Parametric Equivalent

SN74HCS259QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS259QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS259QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS259QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS259QDRQ1 |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC CMOS 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | CMOS | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 12,16700 Kč | 121,67 Kč |
| 25 | 10,93760 Kč | 273,44 Kč |
| 100 | 9,59880 Kč | 959,88 Kč |
| 250 | 8,95888 Kč | 2 239,72 Kč |
| 500 | 8,57366 Kč | 4 286,83 Kč |
| 1 000 | 8,50252 Kč | 8 502,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,92070 Kč | 19 801,75 Kč |
| 5 000 | 7,71866 Kč | 38 593,30 Kč |
| 7 500 | 7,61749 Kč | 57 131,18 Kč |
| 12 500 | 7,50539 Kč | 93 817,38 Kč |
| 17 500 | 7,43986 Kč | 130 197,55 Kč |
| 25 000 | 7,37685 Kč | 184 421,25 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


