
74HC166D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC166D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC166D-Q100JCT-ND - Cut Tape (CT) 1727-74HC166D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC166D-Q100J |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 Kč | 13,12 Kč |
| 10 | 9,24900 Kč | 92,49 Kč |
| 50 | 7,67800 Kč | 383,90 Kč |
| 100 | 7,19050 Kč | 719,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,83532 Kč | 14 588,30 Kč |
| 5 000 | 5,67222 Kč | 28 361,10 Kč |
| Unit Price without VAT: | 13,12000 Kč |
|---|---|
| Unit Price with VAT: | 15,87520 Kč |











