
74LVC2G53DP,125 | |
---|---|
DigiKey Part Number | 1727-6680-2-ND - Tape & Reel (TR) 1727-6680-1-ND - Cut Tape (CT) 1727-6680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G53DP,125 |
Description | IC SWITCH SPDT X 1 10OHM 8TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G53DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.8ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 6,56100 Kč | 65,61 Kč |
50 | 5,40340 Kč | 270,17 Kč |
100 | 5,04290 Kč | 504,29 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,00339 Kč | 12 010,17 Kč |
6 000 | 3,88907 Kč | 23 334,42 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |