74HC161PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 417
Unit Price: 13,54000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 121 895
Unit Price: 7,29051 Kč
Datasheet

Similar


onsemi
In Stock: 198 167
Unit Price: 18,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 000
Unit Price: 11,66000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23 788
Unit Price: 17,08000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 550
Unit Price: 19,78851 Kč
Datasheet

Similar


Texas Instruments
In Stock: 642
Unit Price: 7,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 940
Unit Price: 23,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 134
Unit Price: 15,41000 Kč
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC161PW,118

DigiKey Part Number
1727-6585-2-ND - Tape & Reel (TR)
1727-6585-1-ND - Cut Tape (CT)
1727-6585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC161PW,118
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
48 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,89500 Kč58,95 Kč
504,83680 Kč241,84 Kč
1004,50970 Kč450,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,60126 Kč9 003,15 Kč
5 0003,49173 Kč17 458,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč