
SN74HC161N | |
|---|---|
DigiKey Part Number | 296-8244-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC161N |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 12,24800 Kč | 122,48 Kč |
| 25 | 11,01480 Kč | 275,37 Kč |
| 100 | 9,66720 Kč | 966,72 Kč |
| 250 | 9,02524 Kč | 2 256,31 Kč |
| 500 | 8,63778 Kč | 4 318,89 Kč |
| 1 000 | 8,31888 Kč | 8 318,88 Kč |
| 2 500 | 7,98206 Kč | 19 955,15 Kč |
| 5 000 | 7,77909 Kč | 38 895,45 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |







