MC74HC161ADTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 642
Unit Price: 7,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 940
Unit Price: 23,30000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 550
Unit Price: 19,76571 Kč
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC161ADTG

DigiKey Part Number
MC74HC161ADTG-ND
Manufacturer
Manufacturer Product Number
MC74HC161ADTG
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC161ADTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 121 895 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

121 895In Stock
Ships from Rochester Electronics, LLC