Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC10D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC10D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC10D-Q100JCT-ND - Cut Tape (CT) 1727-74HC10D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC10D-Q100J |
Description | IC GATE NAND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 6,45000 Kč | 64,50 Kč |
| 50 | 5,30960 Kč | 265,48 Kč |
| 100 | 4,95600 Kč | 495,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,33795 Kč | 8 344,88 Kč |
| 5 000 | 3,23512 Kč | 16 175,60 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |




