Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3126PW,118

DigiKey Part Number
1727-4404-2-ND - Tape & Reel (TR)
1727-4404-1-ND - Cut Tape (CT)
1727-4404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3126PW,118
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
14-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTLV3126PWTexas Instruments3 344296-26451-5-ND22,89000 KčSimilar
SN74CBTLV3126PWRTexas Instruments13 808296-9118-1-ND11,76000 KčSimilar
TMUX1511PWRTexas Instruments17 990296-53442-1-ND11,97000 KčSimilar
In-Stock: 2 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
254,26680 Kč106,67 Kč
1003,67670 Kč367,67 Kč
2503,39496 Kč848,74 Kč
5003,22488 Kč1 612,44 Kč
1 0003,08503 Kč3 085,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,93703 Kč7 342,57 Kč
5 0002,84792 Kč14 239,60 Kč
7 5002,80329 Kč21 024,67 Kč
12 5002,75383 Kč34 422,88 Kč
17 5002,72493 Kč47 686,28 Kč
25 0002,69713 Kč67 428,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč