Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3126PW

DigiKey Part Number
296-26451-5-ND
Manufacturer
Manufacturer Product Number
SN74CBTLV3126PW
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3126PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
14-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBTLV3126PWRTexas Instruments13 808296-9118-1-ND11,76000 KčDirect
74CBTLV3126PW,118Nexperia USA Inc.2 1691727-4404-1-ND6,93000 KčSimilar
74CBTLV3126PW-Q10JNexperia USA Inc.2 5001727-74CBTLV3126PW-Q10JCT-ND7,98000 KčSimilar
PI3B3126LEDiodes Incorporated102PI3B3126LE-ND10,29000 KčSimilar
PI3B3126LEXDiodes Incorporated51031-PI3B3126LEXCT-ND11,76000 KčSimilar
In-Stock: 3 344
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,50400 Kč165,04 Kč
9013,27078 Kč1 194,37 Kč
18012,59994 Kč2 267,99 Kč
27012,26359 Kč3 311,17 Kč
54011,77093 Kč6 356,30 Kč
1 08011,36497 Kč12 274,17 Kč
2 52010,96512 Kč27 632,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč