
74AVC4T245PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AVC4T245PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AVC4T245PW-Q100JCT-ND - Cut Tape (CT) 1727-74AVC4T245PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245PW-Q100J |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,93500 Kč | 119,35 Kč |
| 25 | 10,73560 Kč | 268,39 Kč |
| 100 | 9,41360 Kč | 941,36 Kč |
| 250 | 8,78460 Kč | 2 196,15 Kč |
| 500 | 8,40526 Kč | 4 202,63 Kč |
| 1 000 | 8,32864 Kč | 8 328,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,76332 Kč | 19 408,30 Kč |
| 5 000 | 7,56461 Kč | 37 823,05 Kč |
| 7 500 | 7,46509 Kč | 55 988,18 Kč |
| 12 500 | 7,35480 Kč | 91 935,00 Kč |
| 17 500 | 7,29036 Kč | 127 581,30 Kč |
| 25 000 | 7,22841 Kč | 180 710,25 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |



