Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
TMUX1574PWR

SN74AXC4T245QPWRQ1

DigiKey Part Number
296-SN74AXC4T245QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AXC4T245QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AXC4T245QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC4T245QPWRQ1
Description
IC TRANSLATION TXRX 0.65V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC4T245QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage - Supply
0.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Translation Transceiver
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
2
Supplier Device Package
16-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AXC4T245PWRTexas Instruments1 922296-53472-1-ND20,58000 KčParametric Equivalent
SN74AXCH4T245PWRTexas Instruments9 078296-SN74AXCH4T245PWRCT-ND27,93000 KčParametric Equivalent
74AVC4TD245GU,115Nexperia USA Inc.7 8581727-2610-1-ND19,11000 KčSimilar
ADG3304BCBZ-REEL7Analog Devices Inc.6 618505-ADG3304BCBZ-REEL7CT-ND72,65000 KčSimilar
ADG3304BCPZ-REEL7Analog Devices Inc.196505-ADG3304BCPZ-REEL7CT-ND72,65000 KčSimilar
In-Stock: 1 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1024,25300 Kč242,53 Kč
2522,02280 Kč550,57 Kč
10019,57010 Kč1 957,01 Kč
25018,40180 Kč4 600,45 Kč
50018,08768 Kč9 043,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,64050 Kč33 281,00 Kč
4 00016,24773 Kč64 990,92 Kč
6 00016,05105 Kč96 306,30 Kč
10 00015,83316 Kč158 331,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč