Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
TMUX1574PWR

SN74AXC4T245PWR

DigiKey Part Number
296-53472-2-ND - Tape & Reel (TR)
296-53472-1-ND - Cut Tape (CT)
296-53472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC4T245PWR
Description
IC TRANSLATION TXRX 3.6V 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC4T245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,78300 Kč147,83 Kč
2513,33800 Kč333,45 Kč
10011,74630 Kč1 174,63 Kč
25010,98784 Kč2 746,96 Kč
50010,53764 Kč5 268,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,84355 Kč19 687,10 Kč
4 0009,58837 Kč38 353,48 Kč
6 0009,46058 Kč56 763,48 Kč
10 0009,31900 Kč93 190,00 Kč
14 0009,23627 Kč129 307,78 Kč
20 0009,15665 Kč183 133,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč