
74AUP1T34GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1T34GN,132TR-ND - Tape & Reel (TR) 1727-74AUP1T34GN,132CT-ND - Cut Tape (CT) 1727-74AUP1T34GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34GN,132 |
Description | IC BUFFER NON-INVERT 3.6V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,61920 Kč | 140,48 Kč |
| 100 | 4,86310 Kč | 486,31 Kč |
| 250 | 4,50532 Kč | 1 126,33 Kč |
| 500 | 4,28948 Kč | 2 144,74 Kč |
| 1 000 | 4,11876 Kč | 4 118,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,81038 Kč | 19 051,90 Kč |
| 10 000 | 3,71719 Kč | 37 171,90 Kč |
| 15 000 | 3,67052 Kč | 55 057,80 Kč |
| 25 000 | 3,61880 Kč | 90 470,00 Kč |
| 35 000 | 3,58860 Kč | 125 601,00 Kč |
| 50 000 | 3,55953 Kč | 177 976,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




