
IRSM836-045MA | |
|---|---|
DigiKey Part Number | IRSM836-045MA-ND |
Manufacturer | |
Manufacturer Product Number | IRSM836-045MA |
Description | IC MTR DRIVER 13.5V-16.5V 36PQFN |
Customer Reference | |
Detailed Description | Motor Driver UMOS Parallel 37-PQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM836-045MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | UMOS | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 4A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 37-PowerVQFN | |
Supplier Device Package | 37-PQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 10 | 172,39400 Kč | 1 723,94 Kč |
| 25 | 160,34920 Kč | 4 008,73 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |




