
NXU0102GTX | |
|---|---|
DigiKey Part Number | 1727-NXU0102GTXTR-ND - Tape & Reel (TR) 1727-NXU0102GTXCT-ND - Cut Tape (CT) 1727-NXU0102GTXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0102GTX |
Description | IC XLTR VL UNIDIR 8XSON/SOT833-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull, Tri-State |
Part Status Active | Data Rate 250Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21640 Kč | 421,64 Kč |
| 250 | 3,89892 Kč | 974,73 Kč |
| 500 | 3,70740 Kč | 1 853,70 Kč |
| 1 000 | 3,55013 Kč | 3 550,13 Kč |
| 2 500 | 3,53396 Kč | 8 834,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,28363 Kč | 16 418,15 Kč |
| 10 000 | 3,20115 Kč | 32 011,50 Kč |
| 15 000 | 3,15985 Kč | 47 397,75 Kč |
| 25 000 | 3,11409 Kč | 77 852,25 Kč |
| 35 000 | 3,08734 Kč | 108 056,90 Kč |
| 50 000 | 3,06163 Kč | 153 081,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


