6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G17GM,132

DigiKey Part Number
1727-74AUP1G17GM,132TR-ND - Tape & Reel (TR)
1727-74AUP1G17GM,132CT-ND - Cut Tape (CT)
1727-74AUP1G17GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G17GM,132
Description
IC BUFFER NON-INVERT 3.6V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,70800 Kč47,08 Kč
503,84100 Kč192,05 Kč
1003,57230 Kč357,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,19252 Kč10 962,60 Kč
10 0002,13110 Kč21 311,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč