


LTC7883AY#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7883AY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7883AY#PBF |
Description | QUAD CHANNEL PSM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 99-BGA (9x7.5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7883AY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.8V | |
Frequency - Switching | 250kHz ~ 2.5MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 99-FBGA | |
Supplier Device Package | 99-BGA (9x7.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,07000 Kč | 519,07 Kč |
| 10 | 416,66300 Kč | 4 166,63 Kč |
| 25 | 391,08360 Kč | 9 777,09 Kč |
| 100 | 362,96720 Kč | 36 296,72 Kč |
| 260 | 349,06673 Kč | 90 757,35 Kč |
| 520 | 341,07940 Kč | 177 361,29 Kč |
| Unit Price without VAT: | 519,07000 Kč |
|---|---|
| Unit Price with VAT: | 628,07470 Kč |




