Image for A5ED013BB23AE5S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5ED013BB23AE5S

DigiKey Part Number
544-A5ED013BB23AE5S-ND
Manufacturer
Manufacturer Product Number
A5ED013BB23AE5S
Description
FPGA AGILX5E SOC 138KLE 839VPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™ System On Chip (SOC) IC Agilex™ 5E FPGA - 138K Logic Elements 1.5GHz, 1.8GHz 839-VPBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Dual ARM® Cortex®-A55 MPCore™ with CoreSight™, Dual ARM®Cortex™-A76 with CoreSight™
Flash Size
-
RAM Size
512kB
Peripherals
DDR, DMA, PCIe, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz, 1.8GHz
Primary Attributes
FPGA - 138K Logic Elements
Operating Temperature
0°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
839-FBGA
Supplier Device Package
839-VPBGA (23x23)
Number of I/O
264
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 973,50000 Kč8 973,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 973,50000 Kč
Unit Price with VAT:10 857,93500 Kč