
74AHC595PW,118 | |
|---|---|
DigiKey Part Number | 1727-6533-2-ND - Tape & Reel (TR) 1727-6533-1-ND - Cut Tape (CT) 1727-6533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC595PW,118 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC595PW,118 Models |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC595T16-13 | Diodes Incorporated | 852 | 31-74AHC595T16-13CT-ND | 0,28000 Kč | Direct |
| MC74VHC595DTR2G | onsemi | 4 858 | MC74VHC595DTR2GOSCT-ND | 0,42000 Kč | Direct |
| 74VHC595MTCX | onsemi | 4 273 | 74VHC595MTCXCT-ND | 0,46000 Kč | Similar |
| SN74AHC595PW | Texas Instruments | 1 291 | 296-33682-5-ND | 0,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,19920 Kč | 129,98 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 250 | 4,15928 Kč | 1 039,82 Kč |
| 500 | 3,95728 Kč | 1 978,64 Kč |
| 1 000 | 3,79098 Kč | 3 790,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,61544 Kč | 9 038,60 Kč |
| 5 000 | 3,50961 Kč | 17 548,05 Kč |
| 7 500 | 3,45661 Kč | 25 924,58 Kč |
| 12 500 | 3,39788 Kč | 42 473,50 Kč |
| 17 500 | 3,36356 Kč | 58 862,30 Kč |
| 25 000 | 3,33055 Kč | 83 263,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


