74AHC594D,118 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 52,98224 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 047
Unit Price: 350,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 228,91913 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 307
Unit Price: 159,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 66,87652 Kč
Datasheet

Similar


Texas Instruments
In Stock: 60 877
Unit Price: 205,99000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC594D,118

DigiKey Part Number
1727-74AHC594D,118TR-ND - Tape & Reel (TR)
1727-74AHC594D,118CT-ND - Cut Tape (CT)
1727-74AHC594D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC594D,118
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC594S16-13Diodes Incorporated074AHC594S16-13-ND52,98224 KčDirect
SN74AHC594DRochester Electronics, LLC1 0472156-SN74AHC594D-ND350,49000 KčSimilar
SN74AHC594DG4Texas Instruments0SN74AHC594DG4-ND228,91913 KčSimilar
SN74AHC594DRTexas Instruments4 307296-31743-1-ND159,87000 KčSimilar
SN74AHC594DRG4Texas Instruments0SN74AHC594DRG4-ND66,87652 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,32432 Kč8 310,80 Kč
5 0003,22559 Kč16 127,95 Kč
7 5003,17616 Kč23 821,20 Kč
12 5003,12138 Kč39 017,25 Kč
17 5003,08933 Kč54 063,28 Kč
25 0003,05854 Kč76 463,50 Kč
62 5002,99225 Kč187 015,62 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,71900 Kč67,19 Kč
255,98880 Kč149,72 Kč
1005,19280 Kč519,28 Kč
2504,81360 Kč1 203,40 Kč
5004,58554 Kč2 292,77 Kč
1 0004,39719 Kč4 397,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč