


74AHC1G09GW,125 | |
|---|---|
DigiKey Part Number | 1727-6017-2-ND - Tape & Reel (TR) 1727-6017-1-ND - Cut Tape (CT) 1727-6017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G09GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G09SE-7 | Diodes Incorporated | 1 326 | 31-74AHC1G09SE-7CT-ND | 3,78000 Kč | Direct |
| MC74VHC1G09DFT2G | onsemi | 605 | MC74VHC1G09DFT2GOSCT-ND | 2,10000 Kč | Direct |
| MC74VHC1G09DBVT1G | onsemi | 3 872 | 488-MC74VHC1G09DBVT1GCT-ND | 2,31000 Kč | Similar |
| MC74VHC1G09DFT1G | onsemi | 6 | MC74VHC1G09DFT1GOSCT-ND | 2,10000 Kč | Similar |
| MC74VHC1G09DFT2 | onsemi | 105 000 | MC74VHC1G09DFT2-ND | 2,09980 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 250 | 1,12296 Kč | 280,74 Kč |
| 500 | 1,05662 Kč | 528,31 Kč |
| 1 000 | 1,00202 Kč | 1 002,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93455 Kč | 2 803,65 Kč |
| 6 000 | 0,90155 Kč | 5 409,30 Kč |
| 9 000 | 0,88500 Kč | 7 965,00 Kč |
| 15 000 | 0,86667 Kč | 13 000,05 Kč |
| 21 000 | 0,85596 Kč | 17 975,16 Kč |
| 30 000 | 0,84566 Kč | 25 369,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



