
1PS79SB30-QF | |
|---|---|
DigiKey Part Number | 1727-1PS79SB30-QFTR-ND - Tape & Reel (TR) 1727-1PS79SB30-QFCT-ND - Cut Tape (CT) 1727-1PS79SB30-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB30-QF |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 Kč | 6,46 Kč |
| 10 | 3,89500 Kč | 38,95 Kč |
| 50 | 2,77880 Kč | 138,94 Kč |
| 100 | 2,41420 Kč | 241,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07597 Kč | 10 759,70 Kč |
| 20 000 | 0,97622 Kč | 19 524,40 Kč |
| Unit Price without VAT: | 6,46000 Kč |
|---|---|
| Unit Price with VAT: | 7,81660 Kč |



