
PMEG4002EB-QYL | |
---|---|
DigiKey Part Number | 1727-PMEG4002EB-QYLTR-ND - Tape & Reel (TR) 1727-PMEG4002EB-QYLCT-ND - Cut Tape (CT) 1727-PMEG4002EB-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4002EB-QYL |
Description | PMEG4002EB-Q/SOD523/SC-79 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 4,43700 Kč | 44,37 Kč |
50 | 3,17440 Kč | 158,72 Kč |
100 | 2,76410 Kč | 276,41 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 1,28935 Kč | 10 314,80 Kč |
16 000 | 1,17011 Kč | 18 721,76 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |