1PS79SB30YL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 988
Unit Price: 11,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,00000 Kč

Similar


onsemi
In Stock: 71 382
Unit Price: 6,00000 Kč
Datasheet

Similar


onsemi
In Stock: 4 853
Unit Price: 10,00000 Kč
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB30YL

DigiKey Part Number
1727-1PS79SB30YLTR-ND - Tape & Reel (TR)
1727-1PS79SB30YLCT-ND - Cut Tape (CT)
1727-1PS79SB30YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB30YL
Description
DIODE SCHOTTKY 40V 200MA SOD523
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 40 V
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
103,74900 Kč37,49 Kč
502,67880 Kč133,94 Kč
1002,32670 Kč232,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,06769 Kč8 541,52 Kč
16 0000,96574 Kč15 451,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč