


1PS76SB17,115 | |
|---|---|
DigiKey Part Number | 1727-5342-2-ND - Tape & Reel (TR) 1727-5342-1-ND - Cut Tape (CT) 1727-5342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB17,115 |
Description | RF DIODE SCHOTTKY 4V SOD-323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 30 mA SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS76SB17,115 Models |
Category | Capacitance @ Vr, F 0.65pF @ 0.5V, 1MHz |
Manufacturer Nexperia USA Inc. | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Diode Type Schottky - Single | Package / Case SC-76, SOD-323 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package SOD-323 |
Current - Max 30 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDL101T1G | onsemi | 7 730 | MMDL101T1GOSCT-ND | 2,73000 Kč | Direct |
| 1SS351-TB-E | onsemi | 15 914 | 1SS351-TB-EOSCT-ND | 16,17000 Kč | Similar |
| BAT1503WE6327HTSA1 | Infineon Technologies | 0 | BAT1503WE6327HTSA1CT-ND | 20,79000 Kč | Similar |
| RB751V-40 RRG | Taiwan Semiconductor Corporation | 9 747 | 1801-RB751V-40RRGCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56148 Kč | 7 684,44 Kč |
| 6 000 | 2,32854 Kč | 13 971,24 Kč |
| 9 000 | 2,20981 Kč | 19 888,29 Kč |
| 15 000 | 2,07634 Kč | 31 145,10 Kč |
| 21 000 | 1,99728 Kč | 41 942,88 Kč |
| 30 000 | 1,92044 Kč | 57 613,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,51040 Kč | 451,04 Kč |
| 500 | 3,38656 Kč | 1 693,28 Kč |
| 1 000 | 3,02350 Kč | 3 023,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,17650 Kč | 417,65 Kč |
| 500 | 3,13584 Kč | 1 567,92 Kč |
| 1 000 | 2,79945 Kč | 2 799,45 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





