
1SS351-TB-E | |
|---|---|
DigiKey Part Number | 1SS351-TB-EOSTR-ND - Tape & Reel (TR) 1SS351-TB-EOSCT-ND - Cut Tape (CT) 1SS351-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS351-TB-E |
Description | RF DIODE SCHOTTKY 5V 3CP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V 30 mA 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 1SS351-TB-E Models |
Category | Current - Max 30 mA |
Manufacturer onsemi | Capacitance @ Vr, F 0.9pF @ 0.2V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package 3-CP |
Voltage - Peak Reverse (Max) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT1704E6327HTSA1 | Infineon Technologies | 53 865 | BAT1704E6327HTSA1CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 6,44010 Kč | 644,01 Kč |
| 500 | 4,89590 Kč | 2 447,95 Kč |
| 1 000 | 4,39782 Kč | 4 397,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48581 Kč | 10 457,43 Kč |
| 6 000 | 3,19047 Kč | 19 142,82 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



