RF Diode Schottky - 1 Pair Series Connection 4V 130 mA 150 mW PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1704E6327HTSA1

DigiKey Part Number
BAT1704E6327HTSA1TR-ND - Tape & Reel (TR)
BAT1704E6327HTSA1CT-ND - Cut Tape (CT)
BAT1704E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1704E6327HTSA1
Description
DIODE SCHOTTKY 4V 150MW SOT23-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 4V 130 mA 150 mW PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BAT1704E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.75pF @ 0V, 1MHz
Manufacturer
Infineon Technologies
Resistance @ If, F
15Ohm @ 5mA, 10kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150 mW
Part Status
Active
Operating Temperature
150°C (TJ)
Diode Type
Schottky - 1 Pair Series Connection
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
4V
Supplier Device Package
PG-SOT23
Current - Max
130 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,00300 Kč30,03 Kč
252,65400 Kč66,35 Kč
1002,26570 Kč226,57 Kč
2502,07796 Kč519,49 Kč
5001,96584 Kč982,92 Kč
1 0001,87302 Kč1 873,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75865 Kč5 275,95 Kč
6 0001,70266 Kč10 215,96 Kč
9 0001,67459 Kč15 071,31 Kč
15 0001,64353 Kč24 652,95 Kč
21 0001,62537 Kč34 132,77 Kč
30 0001,60790 Kč48 237,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč