
BAT1707E6327HTSA1 | |
|---|---|
DigiKey Part Number | 448-BAT1707E6327HTSA1TR-ND - Tape & Reel (TR) 448-BAT1707E6327HTSA1CT-ND - Cut Tape (CT) 448-BAT1707E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1707E6327HTSA1 |
Description | DIODE SCHOTTKY 4V 150MW SOT143-4 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 4V 130 mA 150 mW PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT1707E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 0.75pF @ 0V, 1MHz | |
Resistance @ If, F | 15Ohm @ 5mA, 10kHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 100 | 3,72710 Kč | 372,71 Kč |
| 250 | 3,44200 Kč | 860,50 Kč |
| 500 | 3,27022 Kč | 1 635,11 Kč |
| 1 000 | 3,12849 Kč | 3 128,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95337 Kč | 8 860,11 Kč |
| 6 000 | 2,86773 Kč | 17 206,38 Kč |
| 9 000 | 2,82479 Kč | 25 423,11 Kč |
| 15 000 | 2,77728 Kč | 41 659,20 Kč |
| 21 000 | 2,74948 Kč | 57 739,08 Kč |
| 30 000 | 2,72276 Kč | 81 682,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


