
BAT1704E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT1704E6327HTSA1TR-ND - Tape & Reel (TR) BAT1704E6327HTSA1CT-ND - Cut Tape (CT) BAT1704E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1704E6327HTSA1 |
Description | DIODE SCHOTTKY 4V 150MW SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 130 mA 150 mW PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1704E6327HTSA1 Models |
Category | Capacitance @ Vr, F 0.75pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 15Ohm @ 5mA, 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type Schottky - 1 Pair Series Connection | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package PG-SOT23 |
Current - Max 130 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,52500 Kč | 35,25 Kč |
| 25 | 3,10320 Kč | 77,58 Kč |
| 100 | 2,64660 Kč | 264,66 Kč |
| 250 | 2,42840 Kč | 607,10 Kč |
| 500 | 2,29702 Kč | 1 148,51 Kč |
| 1 000 | 2,18858 Kč | 2 188,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05496 Kč | 6 164,88 Kč |
| 6 000 | 1,98951 Kč | 11 937,06 Kč |
| 9 000 | 1,95676 Kč | 17 610,84 Kč |
| 15 000 | 1,92043 Kč | 28 806,45 Kč |
| 21 000 | 1,89922 Kč | 39 883,62 Kč |
| 30 000 | 1,87881 Kč | 56 364,30 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |





