Similar
Similar
Similar



1PS302,115 | |
|---|---|
DigiKey Part Number | 1727-6488-2-ND - Tape & Reel (TR) 1727-6488-1-ND - Cut Tape (CT) 1727-6488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS302,115 |
Description | DIODE ARRAY GP 80V 170MA SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 170mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 170mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199FMT106 | Rohm Semiconductor | 2 539 | 846-BAV199FMT106CT-ND | 9,59000 Kč | Similar |
| BAV199W-7 | Diodes Incorporated | 0 | BAV199WDICT-ND | 5,21000 Kč | Similar |
| BAV99W RFG | Taiwan Semiconductor Corporation | 5 982 | 1801-BAV99WRFGCT-ND | 3,96000 Kč | Similar |
| BAV99W-AQ | Diotec Semiconductor | 300 | 4878-BAV99W-AQCT-ND | 2,09000 Kč | Similar |
| BAV99WT1G | onsemi | 0 | BAV99WT1GOSCT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,85610 Kč | 185,61 Kč |
| 500 | 1,35770 Kč | 678,85 Kč |
| 1 000 | 1,19565 Kč | 1 195,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98883 Kč | 2 966,49 Kč |
| 6 000 | 0,88441 Kč | 5 306,46 Kč |
| 9 000 | 0,83109 Kč | 7 479,81 Kč |
| 15 000 | 0,77114 Kč | 11 567,10 Kč |
| 21 000 | 0,73559 Kč | 15 447,39 Kč |
| 30 000 | 0,70104 Kč | 21 031,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |








