
DA228UT106 | |
|---|---|
DigiKey Part Number | DA228UT106TR-ND - Tape & Reel (TR) DA228UT106CT-ND - Cut Tape (CT) DA228UT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA228UT106 |
Description | DIODE ARRAY GP 80V 100MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DA228UT106 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package UMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 3,91460 Kč | 391,46 Kč |
| 500 | 2,92520 Kč | 1 462,60 Kč |
| 1 000 | 2,60569 Kč | 2 605,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19893 Kč | 6 596,79 Kč |
| 6 000 | 1,99386 Kč | 11 963,16 Kč |
| 9 000 | 1,88928 Kč | 17 003,52 Kč |
| 15 000 | 1,77173 Kč | 26 575,95 Kč |
| 21 000 | 1,70211 Kč | 35 744,31 Kč |
| 30 000 | 1,63443 Kč | 49 032,90 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

