
1N4730A,113 | |
|---|---|
DigiKey Part Number | 1727-4687-2-ND - Tape & Reel (TR) 1727-4687-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4730A,113 |
Description | DIODE ZENER 3.9V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 500 | 1,77056 Kč | 885,28 Kč |
| 1 000 | 1,56498 Kč | 1 564,98 Kč |
| 2 000 | 1,39154 Kč | 2 783,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16106 Kč | 5 805,30 Kč |
| 10 000 | 1,04788 Kč | 10 478,80 Kč |
| 15 000 | 0,99017 Kč | 14 852,55 Kč |
| 25 000 | 0,92526 Kč | 23 131,50 Kč |
| 35 000 | 0,88682 Kč | 31 038,70 Kč |
| 50 000 | 0,84944 Kč | 42 472,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










