
1N4733A,133 | |
|---|---|
DigiKey Part Number | 1727-1938-1-ND - Cut Tape (CT) 1727-1938-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4733A,133 |
Description | DIODE ZENER 5.1V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55760 Kč | 255,76 Kč |
| 500 | 1,88646 Kč | 943,23 Kč |
| 1 000 | 1,66892 Kč | 1 668,92 Kč |
| 2 000 | 1,48530 Kč | 2 970,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28621 Kč | 6 431,05 Kč |
| 10 000 | 1,16289 Kč | 11 628,90 Kč |
| 15 000 | 1,10000 Kč | 16 500,00 Kč |
| 25 000 | 1,02932 Kč | 25 733,00 Kč |
| 35 000 | 0,98744 Kč | 34 560,40 Kč |
| 50 000 | 0,94673 Kč | 47 336,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


