Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CS06655-16M | |
|---|---|
DigiKey Part Number | 644-CS06655-16MTR-ND - Tape & Reel (TR) 644-CS06655-16MCT-ND - Cut Tape (CT) 644-CS06655-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS06655-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 13,43000 Kč | 134,30 Kč |
| 25 | 12,69720 Kč | 317,43 Kč |
| 50 | 12,17120 Kč | 608,56 Kč |
| 100 | 11,66800 Kč | 1 166,80 Kč |
| 250 | 11,03524 Kč | 2 758,81 Kč |
| 500 | 10,57846 Kč | 5 289,23 Kč |
| 1 000 | 10,14063 Kč | 10 140,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,48429 Kč | 28 452,87 Kč |
| 6 000 | 9,09244 Kč | 54 554,64 Kč |
| 9 000 | 8,87091 Kč | 79 838,19 Kč |
| 15 000 | 8,59963 Kč | 128 994,45 Kč |
| 21 000 | 8,42558 Kč | 176 937,18 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |













