
MERPS11-15295T | |
|---|---|
DigiKey Part Number | 3746-MERPS11-15295TTR-ND - Tape & Reel (TR) 3746-MERPS11-15295TCT-ND - Cut Tape (CT) 3746-MERPS11-15295TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERPS11-15295T |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,62000 Kč | 72,62 Kč |
| 5 | 62,26600 Kč | 311,33 Kč |
| 10 | 58,30900 Kč | 583,09 Kč |
| 25 | 53,46720 Kč | 1 336,68 Kč |
| 50 | 50,06540 Kč | 2 503,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 44,82338 Kč | 7 171,74 Kč |
| 320 | 41,95003 Kč | 13 424,01 Kč |
| 480 | 40,34933 Kč | 19 367,68 Kč |
| 800 | 38,41363 Kč | 30 730,90 Kč |
| 1 120 | 37,18501 Kč | 41 647,21 Kč |
| 1 600 | 35,92196 Kč | 57 475,14 Kč |
| 4 000 | 33,55160 Kč | 134 206,40 Kč |
| Unit Price without VAT: | 72,62000 Kč |
|---|---|
| Unit Price with VAT: | 87,87020 Kč |











