E1SB16E000004E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SB16E000004E

DigiKey Part Number
3186-E1SB16E000004ETR-ND - Tape & Reel (TR)
3186-E1SB16E000004ECT-ND - Cut Tape (CT)
3186-E1SB16E000004EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SB16E000004E
Description
XTAL 2016 16MHZ, 8PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1012,06200 Kč120,62 Kč
2511,40920 Kč285,23 Kč
5010,93760 Kč546,88 Kč
10010,48500 Kč1 048,50 Kč
2509,91540 Kč2 478,85 Kč
5009,50450 Kč4 752,25 Kč
1 0009,11149 Kč9 111,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,52160 Kč25 564,80 Kč
6 0008,16951 Kč49 017,06 Kč
9 0007,97037 Kč71 733,33 Kč
15 0007,72661 Kč115 899,15 Kč
21 0007,57016 Kč158 973,36 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč