
7000-13565-9720020 | |
|---|---|
DigiKey Part Number | 5088-7000-13565-9720020-ND |
Manufacturer | |
Manufacturer Product Number | 7000-13565-9720020 |
Description | CIRC CBL 5POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,18000 Kč | 657,18 Kč |
| 10 | 552,47800 Kč | 5 524,78 Kč |
| 25 | 515,89360 Kč | 12 897,34 Kč |
| 50 | 489,93460 Kč | 24 496,73 Kč |
| 100 | 465,35660 Kč | 46 535,66 Kč |
| 250 | 434,84584 Kč | 108 711,46 Kč |
| 500 | 413,16688 Kč | 206 583,44 Kč |
| Unit Price without VAT: | 657,18000 Kč |
|---|---|
| Unit Price with VAT: | 795,18780 Kč |











