
1551WXFLBK | |
|---|---|
DigiKey Part Number | 164-1551WXFLBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551WXFLBK |
Description | ENCLOSURE PC 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Black Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WXFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,61000 Kč | 148,61 Kč |
| 5 | 137,66800 Kč | 688,34 Kč |
| 10 | 133,22500 Kč | 1 332,25 Kč |
| 25 | 127,58000 Kč | 3 189,50 Kč |
| Unit Price without VAT: | 148,61000 Kč |
|---|---|
| Unit Price with VAT: | 179,81810 Kč |











