
2163021225 | |
|---|---|
DigiKey Part Number | 900-2163021225-ND |
Manufacturer | |
Manufacturer Product Number | 2163021225 |
Description | MX150 M-M 450MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Pin to Pin Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163021225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 35,91100 Kč | 359,11 Kč |
| 25 | 33,65480 Kč | 841,37 Kč |
| 50 | 32,04660 Kč | 1 602,33 Kč |
| 100 | 30,51410 Kč | 3 051,41 Kč |
| 300 | 28,23717 Kč | 8 471,15 Kč |
| 500 | 27,23744 Kč | 13 618,72 Kč |
| 1 000 | 25,93760 Kč | 25 937,60 Kč |
| 2 500 | 24,31452 Kč | 60 786,30 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |











