Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXE2S1212MC-R7

DigiKey Part Number
811-3184-2-ND - Tape & Reel (TR)
811-3184-1-ND - Cut Tape (CT)
811-3184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXE2S1212MC-R7
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NXE2S1212MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
76.5%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
590,12400 Kč450,62 Kč
1088,67500 Kč886,75 Kč
2586,78040 Kč2 169,51 Kč
5085,37780 Kč4 268,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18082,83244 Kč14 909,84 Kč
36081,48508 Kč29 334,63 Kč
54080,70581 Kč43 581,14 Kč
90079,73408 Kč71 760,67 Kč
1 26079,10047 Kč99 666,59 Kč
1 80078,43336 Kč141 180,05 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč