
NXJ1S1212MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXJ1S1212MC-R13TR-ND - Tape & Reel (TR) 811-NXJ1S1212MC-R13CT-ND - Cut Tape (CT) 811-NXJ1S1212MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S1212MC-R13 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ1S1212MC-R13 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 5 | 77,52400 Kč | 387,62 Kč |
| 10 | 76,26500 Kč | 762,65 Kč |
| 25 | 74,64360 Kč | 1 866,09 Kč |
| 50 | 73,43420 Kč | 3 671,71 Kč |
| 100 | 72,23940 Kč | 7 223,94 Kč |
| 250 | 70,69272 Kč | 17 673,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 68,77186 Kč | 55 017,49 Kč |
| 1 600 | 67,65004 Kč | 108 240,06 Kč |
| 2 400 | 67,00182 Kč | 160 804,37 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |







