



TBA 2-1222 | |
|---|---|
DigiKey Part Number | 1951-3439-ND |
Manufacturer | |
Manufacturer Product Number | TBA 2-1222 |
Description | DC DC CONVERTER +/-12V 1.9W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 80mA, 80mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 2-1222 Models |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 1.9 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 5 | 95,66600 Kč | 478,33 Kč |
| 10 | 93,67200 Kč | 936,72 Kč |
| 30 | 90,61333 Kč | 2 718,40 Kč |
| 50 | 89,22060 Kč | 4 461,03 Kč |
| 100 | 87,36850 Kč | 8 736,85 Kč |
| 250 | 84,97724 Kč | 21 244,31 Kč |
| 500 | 83,21172 Kč | 41 605,86 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |




