
NMS1205C | |
|---|---|
DigiKey Part Number | 811-1579-5-ND |
Manufacturer | |
Manufacturer Product Number | NMS1205C |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMS1205C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 14 Leads) | |
Size / Dimension | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,85000 Kč | 422,85 Kč |
| 5 | 420,76600 Kč | 2 103,83 Kč |
| 10 | 417,85000 Kč | 4 178,50 Kč |
| 25 | 413,05880 Kč | 10 326,47 Kč |
| 50 | 403,06060 Kč | 20 153,03 Kč |
| 100 | 382,64920 Kč | 38 264,92 Kč |
| 250 | 358,06772 Kč | 89 516,93 Kč |
| 500 | 334,11404 Kč | 167 057,02 Kč |
| Unit Price without VAT: | 422,85000 Kč |
|---|---|
| Unit Price with VAT: | 511,64850 Kč |









