
766163331GP | |
|---|---|
DigiKey Part Number | 766-163-R330P-ND |
Manufacturer | |
Manufacturer Product Number | 766163331GP |
Description | RES ARRAY 8 RES 330 OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.154" W (9.90mm x 3.90mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,72000 Kč | 114,72 Kč |
| 10 | 77,99000 Kč | 779,90 Kč |
| 49 | 61,98143 Kč | 3 037,09 Kč |
| 98 | 56,65673 Kč | 5 552,36 Kč |
| 147 | 53,92095 Kč | 7 926,38 Kč |
| 294 | 49,80901 Kč | 14 643,85 Kč |
| 539 | 46,72319 Kč | 25 183,80 Kč |
| 1 029 | 43,88281 Kč | 45 155,41 Kč |
| 5 047 | 38,77779 Kč | 195 711,51 Kč |
| Unit Price without VAT: | 114,72000 Kč |
|---|---|
| Unit Price with VAT: | 138,81120 Kč |




