766161184GPTR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766163220GP

DigiKey Part Number
766-163-R22P-ND
Manufacturer
Manufacturer Product Number
766163220GP
Description
RES ARRAY 8 RES 22 OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Height - Seated (Max)
0.069" (1.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,83000 Kč96,83 Kč
1065,55000 Kč655,50 Kč
4951,89041 Kč2 542,63 Kč
9847,34745 Kč4 640,05 Kč
14745,01408 Kč6 617,07 Kč
29441,50575 Kč12 202,69 Kč
53938,87221 Kč20 952,12 Kč
1 02936,44842 Kč37 505,42 Kč
5 04731,84631 Kč160 728,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,83000 Kč
Unit Price with VAT:117,16430 Kč