

LTC660CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC660CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC660CS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC660CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC660CS8#TRPBF |
Description | IC REG CHARGE PUMP INV 100MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC660CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz, 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,71000 Kč | 243,71 Kč |
| 10 | 167,03600 Kč | 1 670,36 Kč |
| 25 | 147,08480 Kč | 3 677,12 Kč |
| 100 | 124,51970 Kč | 12 451,97 Kč |
| 250 | 117,68952 Kč | 29 422,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,68950 Kč | 294 223,75 Kč |
| Unit Price without VAT: | 243,71000 Kč |
|---|---|
| Unit Price with VAT: | 294,88910 Kč |









