
IVC102U | |
|---|---|
DigiKey Part Number | IVC102U-ND |
Manufacturer | |
Manufacturer Product Number | IVC102U |
Description | IC SW INTEG 1 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Switched Integrator Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IVC102U Models |
Category | Current - Supply 4.1mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 9.5 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 276,86910 Kč | 27 686,91 Kč |
| Unit Price without VAT: | 276,86910 Kč |
|---|---|
| Unit Price with VAT: | 335,01161 Kč |










