
MYBSS054R6EBF | |
|---|---|
DigiKey Part Number | 811-MYBSS054R6EBFTR-ND - Tape & Reel (TR) 811-MYBSS054R6EBFCT-ND - Cut Tape (CT) 811-MYBSS054R6EBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYBSS054R6EBF |
Description | DC DC CONVERTER 54V 30W |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 560mA 10.8V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYBSS054R6EBF Models |
Category | Current - Output (Max) 560mA |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 4-SMD Module |
Voltage - Input (Max) 27V | Size / Dimension 1.40" L x 0.88" W x 0.35" H (35.5mm x 22.4mm x 8.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,20000 Kč | 471,20 Kč |
| 5 | 453,72400 Kč | 2 268,62 Kč |
| 10 | 446,37500 Kč | 4 463,75 Kč |
| 25 | 436,81720 Kč | 10 920,43 Kč |
| 50 | 429,71560 Kč | 21 485,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 422,72330 Kč | 42 272,33 Kč |
| 200 | 415,83390 Kč | 83 166,78 Kč |
| 300 | 411,85197 Kč | 123 555,59 Kč |
| 500 | 406,88706 Kč | 203 443,53 Kč |
| Unit Price without VAT: | 471,20000 Kč |
|---|---|
| Unit Price with VAT: | 570,15200 Kč |










