
MYBSP0055AABFT | |
|---|---|
DigiKey Part Number | 811-MYBSP0055AABFTTR-ND - Tape & Reel (TR) 811-MYBSP0055AABFTCT-ND - Cut Tape (CT) 811-MYBSP0055AABFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYBSP0055AABFT |
Description | DC DC CONVERTER 5V 26W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 5.1A 37V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYBSP0055AABFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 37V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.1A | |
Power (Watts) | 26 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,90000 Kč | 380,90 Kč |
| 5 | 366,83600 Kč | 1 834,18 Kč |
| 10 | 360,91400 Kč | 3 609,14 Kč |
| 25 | 353,18640 Kč | 8 829,66 Kč |
| 50 | 347,44560 Kč | 17 372,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 341,79280 Kč | 34 179,28 Kč |
| 200 | 336,22420 Kč | 67 244,84 Kč |
| 300 | 333,00727 Kč | 99 902,18 Kč |
| 500 | 328,99204 Kč | 164 496,02 Kč |
| Unit Price without VAT: | 380,90000 Kč |
|---|---|
| Unit Price with VAT: | 460,88900 Kč |











