
LAN9250/ML | |
|---|---|
DigiKey Part Number | LAN9250/ML-ND |
Manufacturer | |
Manufacturer Product Number | LAN9250/ML |
Description | IC ETHERNET CONTROLLER 64QFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY I2C, SPI Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9250/ML Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (9x9) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 25 | 135,85720 Kč | 3 396,43 Kč |
| 100 | 131,23750 Kč | 13 123,75 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |




